Manufacturer Part #
SA555S-13
555 Type, Timer/Oscillator (Single)
Product Specification Section
Diodes Incorporated SA555S-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SA555S-13 - Technical Attributes
Attributes Table
Type: | 555 Type |
No of Channels: | 1 |
Supply Voltage-Max: | 16V |
Supply Current: | 10mA |
Number Of Timers: | 1 |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.131
7,500
$0.127
12,500
$0.126
25,000
$0.123
50,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount