| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Circuitry | Supply Current | ON Resistance | Supply Voltage | Turn-on Delay Time | Turn-off Delay Time | Break-Before-Make-Time | Input Capacitance | Crosstalk | Off-Isolation | Operating Temp Range | Rated Power | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 20 $1.12 50 $1.10 200 $1.06 500 $1.04 2,000 $0.99 | 482 Ready to Ship! | 18 Weeks | 2423 | Tube | SOIC-16 | 2 | DPST | 5µA | 45Ω | 44V | Surface Mount | ||||||||||
| Qty Unit Price 500 $6.80 | 0 | 18 Weeks | Reel | PLCC-44 | 8 | 5mA | 36Ω | 4V to 15V | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $1.05 | 0 | 18 Weeks | Reel | SOIC-16 | 2 | DPST | 5µA | 45Ω | 44V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.68 | 0 | 18 Weeks | Reel | TSSOP-16 | 2 | SP4T | 500µA | 40Ω | 5V to 34V | 10ns | 8pF | -75dB | -40°C to +85°C | 1 | Surface Mount | ||||||
| Qty Unit Price 2,500 $1.29 | 0 | 18 Weeks | Reel | TSSOP-16 | 4 | SPST | 0.1nA | 25Ω | 5V to 44V | 25ns | -85dB | 68dB | -40°C to +85°C | 1 | Surface Mount | ||||||
| Qty Unit Price 2,500 $1.24 | 0 | 18 Weeks | 2532 | Reel | SOIC-16 | 4 | SPST | 1µA | 35Ω | ±20V | 175ns | 145ns | 25ns | 9pF | -85dB | 68dB | -40°C to +85°C | Surface Mount | |||
| Qty Unit Price 2,500 $1.38 | 0 | 18 Weeks | Reel | SOIC-16 | 4 | SPST | 1.0E-4µA | 25Ω | 5V to 44V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.33 | 0 | 18 Weeks | Reel | SOIC-16 | 4 | SPST | 1µA | 35Ω | ±20V | 175ns | 145ns | 25ns | 9pF | -85dB | 68dB | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 2,500 $1.63 | 0 | 18 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,500 $1.32 | 0 | 18 Weeks | Reel | SOIC-16 | 4 | SPST | 15µA | 85Ω | 5V to 34V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.40 | 0 | 18 Weeks | Reel | TSSOP-16 | 4 | SPST | 500pA | 50Ω | 5V to 34V | -100dB | 60dB | -40°C to +85°C | 1 | Surface Mount | |||||||
| Qty Unit Price 2,500 $1.16 | 0 | 18 Weeks | Reel | TSSOP-16 | 4 | SPST | 0.001µA | 50Ω | 44V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.10 | 0 | 18 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,500 $1.11 | 0 | 18 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,500 $1.04 | 0 | 12 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 2,500 $2.82 | 0 | 12 Weeks | Reel | MSOP-8 | 2 | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.99 | 0 | 18 Weeks | Reel | SOT-23-5 (SOT-25) | 1 | SPST | 15µA | 15Ω | 1.5V to 6V | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.855 | 0 | 18 Weeks | Reel | SOT-23-8 | 2 | SPST | 1µA | 19Ω | 2.7V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.22 | 0 | 18 Weeks | Reel | TSSOP-16 | 4 | SPST | 10nA | 14Ω | 2V to 12V | Surface Mount | |||||||||||
Renesas Pb-Free HV SWITCH 1X SPDT ENH 3V 6SOT IND (TAPE&REEL) - Vin=15V, 250PC. REEL | Qty Unit Price 250 $1.40 500 $1.39 750 $1.38 2,500 $1.36 | 0 | 18 Weeks | Reel | SOT-23-6 (SOT-26) | 1 | SPDT | 1.8µA | 11Ω | 2.7V to 15V | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.99 | 0 | 18 Weeks | Reel | SOT-23-6 (SOT-26) | 1 | SPDT | 1µA | 20Ω | 2.7V to 12V | Surface Mount | |||||||||||
| Qty Unit Price 250 $1.32 500 $1.31 1,000 $1.30 1,250 $1.29 3,750 $1.27 | 0 | 18 Weeks | Reel | SOT-23-6 (SOT-26) | 1 | SPDT | 1.0E-4µA | 20Ω | 2.7V to 12V | 8pF | -105dB | 76dB | -40°C to +85°C | 1 | Surface Mount | ||||||
| Qty Unit Price 6,000 $0.72 | 0 | 18 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 6,000 $0.50 | 0 | 18 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 6,000 $0.77 | 0 | 18 Weeks | Reel | TQFN-16 | 4 | SPDT | 0.15µA | 0.4Ω | 1.65V to 4.5V | 3ns | -85dB | 65dB | -40°C to +85°C | 2 | Surface Mount |
Added to Your Shopping Cart