Manufacturer Part #
DG441DYZ-T
DG442 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16
Product Specification Section
Renesas DG441DYZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DG441DYZ-T - Technical Attributes
Attributes Table
No of Channels: | 4 |
Circuitry: | SPST |
Supply Current: | 15µA |
ON Resistance: | 85Ω |
Supply Voltage: | 5V to 34V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount