text.skipToContent text.skipToNavigation

Manufacturer Part #

DG444DVZ-T

Quad SPST CMOS Analog Switches; TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG444DVZ-T - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.001µA
ON Resistance: 50Ω
Supply Voltage: 44V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Web Price
2,500+
$1.27
Product Variant Information section