| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
| Qty Unit Price 10,000 $0.0905 | 30,000 Ready to Ship! | 14 Weeks | 2509 | Reel | ||||||||||||||||
| Qty Unit Price 10,000 $0.0912 | 20,000 Ready to Ship! | 16 Weeks | 2405 | Reel | 15nH | 1000mA | ±5% | 0.13Ω | 3900Hz | Ceramic | 250MHz | -40°C to +125°C | -10°C to +40°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||
Abracon Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR | Qty Unit Price 10,000 $0.0882 | 10,000 Ready to Ship! | 18 Weeks | 2442 | Reel | |||||||||||||||
Abracon Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 20Q-Factor Ferrite 0.01A 2Ohm | Qty Unit Price 10,000 $0.0229 20,000 $0.0226 30,000 $0.0224 40,000 $0.0222 50,000 $0.0218 | 10,000 Ready to Ship! | 14 Weeks | 2507 | Reel | |||||||||||||||
Abracon Inductor RF Multi-Layer 0.012uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.45Ohm DCR 06 | Qty Unit Price 4,000 $0.0249 12,000 $0.0243 16,000 $0.0241 40,000 $0.0236 60,000 $0.0231 | 4,000 Ready to Ship! | 18 Weeks | 2550 | Reel | |||||||||||||||
| Qty Unit Price 2,000 $0.42 4,000 $0.41 | 4,000 Ready to Ship! | 14 Weeks | 2552 | Reel | Molded | 22µH | 125mA | ±5% | 5.5Ω | 22Hz | 2.52MHz | -40°C to +105°C | -40°C to +105°C | 1008 (2520 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0897 6,000 $0.0882 9,000 $0.0873 12,000 $0.0866 15,000 $0.0846 | 3,000 Ready to Ship! | 16 Weeks | 2330 | Reel | ||||||||||||||||
| Qty Unit Price 2,000 $0.178 4,000 $0.176 6,000 $0.174 8,000 $0.173 10,000 $0.171 | 2,000 Ready to Ship! | 16 Weeks | 2324 | Reel | ||||||||||||||||
Abracon Inductor RF Wirewound 1.5uH 2% 7.9MHz 35Q-Factor Ferrite 0.63A 0.76Ohm DCR 1008 | Qty Unit Price 2,000 $0.107 4,000 $0.106 6,000 $0.105 10,000 $0.103 | 2,000 Ready to Ship! | 18 Weeks | 2518 | Reel | |||||||||||||||
| Qty Unit Price 800 $0.805 1,600 $0.795 2,400 $0.78 | 800 Ready to Ship! | 20 Weeks | 2325 | Reel | ||||||||||||||||
| Qty Unit Price 300 $2.32 600 $2.28 | 300 Ready to Ship! | 20 Weeks | 2421 | Reel | ||||||||||||||||
Abracon AIUR-06 Series 100 uH ±10 % 2.1 A 0.108 Ohm Unshielded Through Hole RF Inductor | Qty Unit Price 200 $0.47 600 $0.46 800 $0.455 2,000 $0.445 3,000 $0.44 | 50 Ready to Ship! | 18 Weeks | 2224 | Bulk | Unshielded | 100µH | 2.1A | ±10% | 0.108Ω | Ferrite | 1kHz | -25°C to +85°C | -25°C to +85°C | 2 | L 18.03mm x D 13mm | ||||
| Qty Unit Price 1,000 $0.425 2,000 $0.42 3,000 $0.415 5,000 $0.41 | 0 | 16 Weeks | Reel | Unshielded | 380nH | 2.5A | ±5% | 25.5mΩ | 500MHz | Air | 50MHz | -40°C to +125°C | 2 | L 9mm x W 4.4mm x H 5mm | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0138 20,000 $0.0136 40,000 $0.0134 50,000 $0.0133 150,000 $0.0129 | 0 | 18 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 8,000 $0.1303 12,000 $0.1286 | 0 | 18 Weeks | Reel | |||||||||||||||||
AIML-0603-R68K-T Abracon Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7O | Qty Unit Price 4,000 $0.0249 12,000 $0.0243 16,000 $0.0241 40,000 $0.0236 60,000 $0.0231 | 0 | 14 Weeks | Reel | ||||||||||||||||
Abracon Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 1.15Ohm | Qty Unit Price 4,000 $0.0435 8,000 $0.0428 12,000 $0.0424 20,000 $0.0418 40,000 $0.0408 | 0 | 14 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.0864 6,000 $0.0849 9,000 $0.084 12,000 $0.0834 15,000 $0.0815 | 0 | 18 Weeks | Reel | |||||||||||||||||
Abracon Inductor RF Shielded Multi-Layer 39uH 10% 1MHz 40Q-Factor Ferrite 0.005A 2Ohm DC | Qty Unit Price 3,000 $0.0979 6,000 $0.0962 9,000 $0.0952 12,000 $0.0945 15,000 $0.0923 | 0 | 14 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.0979 6,000 $0.0962 9,000 $0.0952 12,000 $0.0945 15,000 $0.0923 | 0 | 14 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 10,000 $0.0972 | 0 | 16 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 10,000 $0.0923 | 0 | 16 Weeks | Reel | 0.0027µH | 1.5A | 0.2nH | 0.056Ω | 8500MHz | Ceramic | 250MHz | -40°C to +125°C | 0402 (1005 Metric) | L 1.1mm x W 0.65mm x H 0.6mm | Surface Mount | ||||||
| Qty Unit Price 10,000 $0.0972 | 0 | 16 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 10,000 $0.0972 | 0 | 16 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 10,000 $0.0972 | 0 | 16 Weeks | Reel |
Added to Your Shopping Cart