Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 135,000 Ready to Ship! | 8 Weeks | 2439 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0574 | 105,000 Ready to Ship! | 10 Weeks | 2402 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.116 | 60,000 Ready to Ship! | 16 Weeks | 2508 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 60,000 Ready to Ship! | 12 Weeks | 2505 | Reel | Surface Mount | ||||||||||||||||
Murata LQP Series 0201 4.7 nH ±5 % 400 mA SMT 250 mOhm Unshielded Multilayer Inductor | Qty Unit Price 15,000 $0.0613 | 45,000 Ready to Ship! | 10 Weeks | 2448 | Reel | Unshielded | 4.7nH | 400mA | ±5% | 250mΩ | 7GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.42mm | Surface Mount | ||
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 45,000 Ready to Ship! | 8 Weeks | 2502 | Reel | Surface Mount | ||||||||||||||||
NIC Components Inductor RF Chip Multi-Layer 0.082uH 5% 300MHz 7Q-Factor Ceramic 0.11A 3.5Ohm | Qty Unit Price 15,000 $0.0317 | 45,000 Ready to Ship! | N/A | 2330 | Reel | 82nH | 110mA | ±5% | 3.5Ω | 900MHz | Ceramic | 300MHz | -40°C to +105°C | 0201 (0603 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 15,000 $0.076 | 30,000 Ready to Ship! | 10 Weeks | 2450 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0183 30,000 $0.0179 | 30,000 Ready to Ship! | 8 Weeks | 2405 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 30,000 Ready to Ship! | 12 Weeks | 2440 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 10,000 $0.135 | 20,000 Ready to Ship! | 16 Weeks | 2405 | Reel | 15nH | 1000mA | ±5% | 0.13Ω | 3900Hz | Ceramic | 250MHz | -40°C to +125°C | -10°C to +40°C | 0402 (1005 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 15,000 $0.0613 | 15,000 Ready to Ship! | 10 Weeks | 2434 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0713 | 15,000 Ready to Ship! | 10 Weeks | 2310 | Reel | Unshielded | 1nH | 1.1A | ±0.1nH | 40mΩ | 16GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.42mm | Surface Mount | |||
Qty Unit Price 15,000 $0.076 | 15,000 Ready to Ship! | 10 Weeks | 2420 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0613 | 15,000 Ready to Ship! | 10 Weeks | 2439 | Reel | |||||||||||||||||
Murata Inductor High Frequency Thin Film 2.2nH 0.1nH 500MHz 20Q-Factor 600mA 120mOhm DC | Qty Unit Price 15,000 $0.0713 30,000 $0.0439 | 15,000 Ready to Ship! | 10 Weeks | 2417 | Reel | Unshielded | 2.2nH | 0.6A | ±0.1nH | 0.12Ω | 14.3GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Unit Price 15,000 $0.0713 | 15,000 Ready to Ship! | 10 Weeks | 2402 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.076 | 15,000 Ready to Ship! | 10 Weeks | 2503 | Reel | |||||||||||||||||
Murata Inductor RF Chip Unshielded Thick Film 0.0043uH 3% 500MHz 20Q-Factor 0.5A 0.17Oh | Qty Unit Price 15,000 $0.076 30,000 $0.0456 | 15,000 Ready to Ship! | 10 Weeks | 2438 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.0972 | 15,000 Ready to Ship! | 10 Weeks | 2351 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0128 30,000 $0.0126 45,000 $0.0124 60,000 $0.0123 | 15,000 Ready to Ship! | 8 Weeks | 2441 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0128 30,000 $0.0126 45,000 $0.0124 60,000 $0.0123 | 15,000 Ready to Ship! | 8 Weeks | 2440 | Reel | Unshielded | 8.2nH | 200mA | ±3% | 1.4Ω | 4.8GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.33mm | Surface Mount | |||
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 15,000 Ready to Ship! | 12 Weeks | 2446 | Reel | Unshielded | 0.7nH | 0.8A | ±0.1nH | 0.08Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 15,000 Ready to Ship! | 12 Weeks | 2448 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0196 30,000 $0.019 | 15,000 Ready to Ship! | 8 Weeks | 2506 | Reel | Surface Mount |
Added to Your Shopping Cart