text.skipToContent text.skipToNavigation

Manufacturer Part #

AIAC-4125C-R380J-T

Ind RF Unshielded 380nH 5% 50MHz 100Q-Factor Air 2.5A T/R

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIAC-4125C-R380J-T - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 380nH
Rated Current-Max: 2.5A
Tolerance (%): ±5%
DC Resistance-Max: 25.5mΩ
Self Resonance Frequency: 500MHz
Core Material: Air
Test Frequency: 50MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  9mm x W  4.4mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$405.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section