Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
6-1624108-3 TE Connectivity 0402 7.2 nH 5% 1.05 Ohm SMT High Frequency Unshielded Thin Film Inductor | Qty Web Price 1,000 $0.0331 4,000 $0.0316 15,000 $0.0302 25,000 $0.0297 50,000 $0.028 | 30,000 Ready to Ship! | 11 Weeks | 1901 | Reel | 7.2nH | 260mA | ±0.2nH | No | 1.05Ω | 500MHz | 0402 (1005 Metric) | 2 | Surface Mount | |||||
1-2176637-4 TE Connectivity 10 µH 400 mA 560mOhm Max 1812 (4532 Metric) Unshielded Wirewound Inductor | Qty Web Price 1 $0.665 5 $0.615 30 $0.565 100 $0.535 250 $0.495 | 10 Ready to Ship! | 15 Weeks | 2407 | Cut Tape | ||||||||||||||
Qty Web Price 1,000 $2.45 | 0 | 16 Weeks | Ammo Pack | ||||||||||||||||
1-1625812-5 TE Connectivity Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 0.35A 1.7Ohm | Qty Web Price 600 $0.785 1,200 $0.765 1,800 $0.755 2,400 $0.745 3,000 $0.725 | 0 | 22 Weeks | Box | |||||||||||||||
5-1624113-9 TE Connectivity 3650 Series 390 nH ±5 % Tolerance 290 mA Unshielded Surface Mount Power Inductor | Qty Web Price 1 $0.22 15 $0.196 50 $0.187 250 $0.176 1,000 $0.162 | 0 | 10 Weeks | Cut Tape | 390nH | 290mA | ±5% | No | 1.5Ω | 250MHz | -40°C to +125°C | 22°C to 28°C | 0805 (2012 Metric) | 2 | L 2.29mm x W 1.73mm x H 1.52mm | Surface Mount | |||
Qty Web Price 2,000 $0.205 4,000 $0.20 6,000 $0.199 8,000 $0.197 10,000 $0.192 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Web Price 600 $0.785 1,200 $0.765 1,800 $0.755 2,400 $0.745 3,000 $0.725 | 0 | 22 Weeks | Reel | 100µH | 1100mA | ±15% | Yes | 0.22Ω | Ferrite | -25°C to +105°C | 2 | L 12.7mm x W 12.7mm x H 6mm | Surface Mount | ||||||
Qty Web Price 1,200 $0.55 2,400 $0.535 3,600 $0.53 4,800 $0.52 | 0 | 15 Weeks | Reel | ||||||||||||||||
Qty Web Price 1,200 $0.765 2,400 $0.745 3,600 $0.735 4,800 $0.725 | 0 | 22 Weeks | Reel | 33µH | 1.9A | ±15% | Yes | 90mΩ | Ferrite | 1kHz | -25°C to +105°C | -50°C to +125°C | 2 | L 12.7mm x W 12.7mm x H 6mm | Surface Mount | ||||
Qty Web Price 700 $2.19 | 0 | 18 Weeks | Reel | 96.8µH | 0.75A | ±10% | 0.305Ω | ||||||||||||
Qty Web Price 500 $0.295 1,500 $0.285 2,500 $0.28 5,000 $0.275 10,000 $0.265 | 0 | 15 Weeks | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.21 4,000 $0.205 6,000 $0.205 8,000 $0.20 10,000 $0.196 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0495 12,000 $0.0476 16,000 $0.0471 40,000 $0.0456 60,000 $0.0442 | 0 | 17 Weeks | Reel | ||||||||||||||||
5-1624112-3 TE Connectivity 3650 Series 39 nH ±5 % Tolerance 200 mA Unshielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.275 4,000 $0.27 6,000 $0.265 8,000 $0.265 10,000 $0.255 | 0 | 10 Weeks | Reel | 39nH | 200mA | ±5% | No | 0.55Ω | 250MHz | -40°C to +125°C | 22°C to 28°C | 0402 (1005 Metric) | 2 | L 1.27mm x W 0.76mm x H 0.61mm | Surface Mount | |||
Qty Web Price 1,000 $1.10 2,000 $1.08 | 0 | 21 Weeks | Reel | 47µH | 4.5A | 0.86Ω | L 18.54mm x W 15.24mm x H 7.4mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $1.10 2,000 $1.08 | 0 | 21 Weeks | Reel | 47µH | 4.5A | 0.86Ω | L 18.54mm x W 15.24mm x H 7.4mm | Surface Mount |
Added to Your Shopping Cart