text.skipToContent text.skipToNavigation

Manufacturer Part #

1625812-9

33 uH 15% 1 KHz Surface Mount Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1625812-9 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.9A
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 90mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 2
Dimension: L  12.7mm x W  12.7mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$918.00
USD
Quantity
Web Price
1,200
$0.765
2,400
$0.745
3,600
$0.735
4,800+
$0.725
Product Variant Information section