Manufacturer Part #
6-1624108-3
0402 7.2 nH 5% 1.05 Ohm SMT High Frequency Unshielded Thin Film Inductor
Product Specification Section
TE Connectivity 6-1624108-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1624108-3 - Technical Attributes
Attributes Table
Inductance-Nom: | 7.2nH |
Rated Current-Max: | 260mA |
Tolerance (nH): | ±0.2nH |
Shielding: | No |
DC Resistance: | 1.05Ω |
Test Frequency: | 500MHz |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1,000
$0.0331
4,000
$0.0316
15,000
$0.0302
25,000
$0.0297
50,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount