Manufacturer Part #
5-1879389-0
47 µH Magnetics Circuit Protection 4.5 A Power Inductor
Product Specification Section
TE Connectivity 5-1879389-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1879389-0 - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 4.5A |
DC Resistance: | 0.86Ω |
Dimension: | L 18.54mm x W 15.24mm x H 7.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
1,000
$1.10
2,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount