Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,500 $0.545 | 27,000 Ready to Ship! | 18 Weeks | 2416 | Reel | 2.2µH | 8A | ±20% | No | 16mΩ | L 7.2mm x W 6.65mm x H 3mm | Surface Mount | ||||||||||
Abracon Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R | Qty Unit Price 1,500 $0.275 | 27,000 Ready to Ship! | 18 Weeks | 2506 | Reel | ||||||||||||||||
Qty Unit Price 1,000 $0.335 2,000 $0.325 | 25,000 Ready to Ship! | 22 Weeks | 2234 | Reel | 47µH | 1.1A | ±10% | No | 0.18Ω | Ferrite | 2.52MHz | -40°C to +125°C | 15°C to 28°C | 2 | L 7.8mm x W 7mm x H 5mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.215 | 24,000 Ready to Ship! | 18 Weeks | 2404 | Reel | 33µH | 0.49A | ±20% | Yes | 0.55Ω | Ferrite | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 4mm x W 4mm x H 2mm | 1 | Surface Mount | ||||
Abracon Inductor Power Chip Molded/Shielded Wirewound 0.47uH 20% 100kHz SMD T/R - Tape a | Qty Unit Price 800 $0.93 1,600 $0.57 2,400 $0.565 3,200 $0.56 | 20,000 Ready to Ship! | 16 Weeks | 2438 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.375 | 12,000 Ready to Ship! | 20 Weeks | 2417 | Reel | |||||||||||||||||
Qty Unit Price 4,000 $0.415 | 12,000 Ready to Ship! | 18 Weeks | 2417 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.60 | 12,000 Ready to Ship! | 18 Weeks | 2414 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.21 | 12,000 Ready to Ship! | 18 Weeks | 2417 | Reel | |||||||||||||||||
Abracon ASPIAG-F4020 Series 2.2 uH ±20% 23.5 mOhm SMT Shielded Power Inductor | Qty Unit Price 3,000 $0.95 | 12,000 Ready to Ship! | 20 Weeks | 2449 | Reel | 2.2µH | 8A | ±20% | Yes | 23.5mΩ | -40°C to +125°C | 2 | 1 | Surface Mount | |||||||
Qty Unit Price 1,500 $0.545 | 10,500 Ready to Ship! | 18 Weeks | 2431 | Reel | 1µH | 12A | ±20% | Yes | 9mΩ | 100kHz | -55°C to +125°C | 2 | 1 | Surface Mount | |||||||
Qty Unit Price 1,500 $0.545 | 10,500 Ready to Ship! | 18 Weeks | 2430 | Reel | 4.7µH | 5.5A | ±20% | Yes | 32.5mΩ | -55°C to +125°C | 2 | L 7.2mm x W 6.65mm x H 3mm | 1 | Surface Mount | |||||||
Qty Unit Price 4,000 $0.0419 8,000 $0.0411 12,000 $0.0407 16,000 $0.0402 | 8,000 Ready to Ship! | 14 Weeks | 2513 | Reel | 10µH | 3mA | ±10% | Yes | 2.55Ω | Ferrite | 2MHz | -55°C to +125°C | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | ||||
Abracon AISM Series 1210 10 uH ±10 % Tol. 150 mA Unshielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.188 4,000 $0.119 6,000 $0.118 10,000 $0.116 | 8,000 Ready to Ship! | 18 Weeks | 2325 | Reel | 10µH | 150mA | ±10% | No | 2.1Ω | Ferrite | 2.52MHz | -40°C to +85°C | 5°C to 40°C | 1210 (3225 Metric) | 2 | L 3.2mm x W 2.5mm x H 2.2mm | Surface Mount | |||
Qty Unit Price 4,000 $0.148 | 8,000 Ready to Ship! | 16 Weeks | 2427 | Reel | 1.5µH | 500mA | ±20% | Yes | 230mΩ | Ferrite | 1MHz | -40°C to +85°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount | |||||
Abracon ASPI-0630LR Series 6.8 uH ±20% 4.5 A 54 mOhm DCR Molded Shielded Power Inductor | Qty Unit Price 1,500 $0.545 | 7,500 Ready to Ship! | 18 Weeks | 2452 | Reel | 6.8µH | 4.5A | ±20% | Yes | 60mΩ | -55°C to +125°C | 2 | L 7.2mm x W 6.65mm x H 3mm | 1 | Surface Mount | ||||||
Qty Unit Price 3,000 $0.129 6,000 $0.0825 9,000 $0.0817 12,000 $0.0811 15,000 $0.0792 | 6,000 Ready to Ship! | 16 Weeks | 2301 | Reel | 12nH | 600mA | ±2% | No | 130mΩ | Ceramic | 250MHz | -40°C to +125°C | 2 | L 1.8mm x W 1.12mm x H 1.02mm | 1 | Surface Mount | |||||
Abracon AOTA-B252010S Series 1008 4.7 uH ±20 % 1.7 A 124 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.119 | 6,000 Ready to Ship! | 20 Weeks | 2432 | Reel | 4.7µH | 1.6A | ±20% | Yes | 136mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Abracon ASPI Series 22 uH ±20 % Tolerance 0.4 A Shielded Surface Mount Power Inductor | Qty Unit Price 3,000 $0.375 | 6,000 Ready to Ship! | 18 Weeks | 2349 | Reel | 22µH | 0.4A | ±20% | Yes | 0.43Ω | Ferrite | 100kHz | -40°C to +85°C | -55°C to +125°C | 2 | L 3.8mm x W 3.8mm x H 1.8mm | |||||
Qty Unit Price 200 $0.595 400 $0.585 600 $0.58 800 $0.575 1,000 $0.565 | 5,400 Ready to Ship! | 10 Weeks | 2435 | Box | RADIAL | 10µH | 2A | ±10% | No | 45mΩ | Ferrite | 2.52MHz | -25°C to +85°C | -25°C to +125°C | 2 | L 12mm x D 9mm | Through Hole | ||||
Qty Unit Price 4,000 $0.0494 8,000 $0.0485 12,000 $0.0475 16,000 $0.0304 20,000 $0.0302 60,000 $0.0293 | 4,000 Ready to Ship! | 18 Weeks | 2302 | Reel | 100nH | 300mA | ±5% | No | 1Ω | Ceramic | 100MHz | -55°C to +125°C | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | ||||
Abracon Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 850mA 300mOhm DC | Qty Unit Price 4,000 $0.148 | 4,000 Ready to Ship! | 18 Weeks | 2507 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.194 4,000 $0.118 8,000 $0.117 10,000 $0.115 | 4,000 Ready to Ship! | 18 Weeks | 2351 | Reel | |||||||||||||||||
Abracon ASPI Series 2.2 uH ±20 % Tolerance 5.5 A Unshielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.465 4,000 $0.29 6,000 $0.285 | 4,000 Ready to Ship! | 18 Weeks | 2435 | Reel | 2.2µH | 5.5A | ±20% | No | 35Ω | Ferrite | 3MHz | -55°C to +125°C | 25°C to 35°C | 2 | L 5.6mm x W 5.2mm x H 3mm | Surface Mount | ||||
Qty Unit Price 2,000 $0.205 | 4,000 Ready to Ship! | 12 Weeks | 2428 | Reel | 3.3µH | 2.4A | ±20% | Yes | 40mΩ | Nickel Zinc | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 3mm | 1 | Surface Mount |
Added to Your Shopping Cart