text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-1R0M-T15

ASPI-0630LR Series 1 uH 12 A 9 mOhm DCR SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2428
Product Specification Section
Abracon ASPI-0630LR-1R0M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 7.2 x 6.65 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
1,500
$0.34
3,000
$0.335
4,500
$0.33
6,000+
$0.325