text.skipToContent text.skipToNavigation

Manufacturer Part #

AISM-1210-100K-T

AISM Series 1210 10 uH ±10 % Tol. 150 mA Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Abracon AISM-1210-100K-T - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 150mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 2.1Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 5°C to 40°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000
$0.118
10,000+
$0.116
Product Variant Information section