Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Operating Temp Range | Lead Spacing | Dimension | Mounting Feature |
Surge SCL Series 5.5 V 0.33 F 11.5x4.5mm LS=10mm Horizontal EDLC Supercapacitor | Qty Unit Price 1 $0.995 30 $0.97 75 $0.945 100 $0.95 200 $0.925 300 $0.925 400 $0.88 1,000 $0.88 | 25 Ready to Ship! | N/A | 2414 | Bag | Radial | 0.33F | 5.5V | -20% to +80% | 50Ω | 0.005mA | -25°C to +70°C | H 4.5mm x D 11.5mm | Through Hole | ||
Surge SCL Series 5.5 v 1.0 F 20x4.5mm LS=20mm -25 to +70'c Hztl. EDLC SuperCapacitor | Qty Unit Price 800 $1.25 | 0 | 12 Weeks | Bag | RADIAL | Horizontal | 1F | 5.5V | -20% to +80% | 30Ω | 8µA | -25°C to +70°C | 20mm | L 4.5mm x D 19mm | Through Hole | |
Surge SVL Series 5.5 v 1.0 F 4.5x19mm LS=5mm -40-+40'c Vertical EDLC Super Capacitor | Qty Unit Price 800 $1.25 | 0 | N/A | Bag | RADIAL | Vertical | 1F | 5.5V | -20% to +80% | 30Ω | 0.01mA | -40°C to +70°C | 5mm | L 4.5mm x D 19mm | Through Hole | |
Surge SVLT Series 5.5 v 0.47 F -25 to +85'c 13.5x7mm LS=5mm Coin EDLC SuperCapacitor | Qty Unit Price 1 $1.34 25 $1.32 75 $1.30 150 $1.29 400 $1.25 | 0 | N/A | Bag | Radial | 0.47F | 5.5V | -20% to +80% | 50Ω | 5µA | -25°C to +85°C | 5mm | L 7mm x D 13.5mm | Through Hole | ||
Surge SVLT Series 3.6 v 1.0 F -25-+85'c 4.5x19mm LS=5mm Vertical RDL Super Capacitor | Qty Unit Price 1 $1.34 25 $1.32 75 $1.30 150 $1.29 400 $1.25 | 0 | N/A | Tube | RADIAL | Vertical | 1F | 3.6V | -20% to +80% | 30Ω | 8µA | -25°C to +85°C | 5mm | L 4.5mm x D 19mm | Through Hole |
Added to Your Shopping Cart