text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMDLC5R5105ZVH190004E

SCL Series 5.5 v 1.0 F 20x4.5mm LS=20mm -25 to +70'c Hztl. EDLC SuperCapacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SCMDLC5R5105ZVH190004E - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Leakage Current: 8µA
Operating Temp Range: -25°C to +70°C
Lead Spacing: 20mm
Dimension: L  4.5mm x D  19mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Web Price
800
$1.29
1,600+
$1.25
Product Variant Information section