Manufacturer Part #
SCMDLC5R5334ZVH115004E
SCL Series 5.5 V 0.33 F 11.5x4.5mm LS=10mm Horizontal EDLC Supercapacitor
Product Specification Section
Surge SCMDLC5R5334ZVH115004E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SCMDLC5R5334ZVH115004E - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.33F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 50Ω |
Leakage Current: | 0.005mA |
Operating Temp Range: | -25°C to +70°C |
Dimension: | H 4.5mm x D 11.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.09
30
$1.05
125
$0.99
300
$0.96
1,250+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag
Mounting Method:
Through Hole