Manufacturer Part #
SCMDVLT3R6105ZVV190004E
SVLT Series 3.6 v 1.0 F -25-+85'c 4.5x19mm LS=5mm Vertical RDL Super Capacitor
Product Specification Section
Surge SCMDVLT3R6105ZVV190004E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SCMDVLT3R6105ZVV190004E - Technical Attributes
Attributes Table
Type: | Vertical |
Capacitance: | 1F |
Rated Voltage: | 3.6V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 30Ω |
Leakage Current: | 8µA |
Operating Temp Range: | -25°C to +85°C |
Lead Spacing: | 5mm |
Dimension: | L 4.5mm x D 19mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.43
30
$1.39
100
$1.35
300
$1.32
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
400 per Tube
Package Style:
RADIAL
Mounting Method:
Through Hole