Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | No of Positions | No of Rows | Pitch | Termination | Voltage Rating | Current Rating | Contact Material | Contact Plating | Mating Type | Gender | Color | Insulation Resistance | Operating Temp Range | Mounting Feature |
Qty Unit Price 1 $2.31 25 $2.26 75 $2.23 150 $2.21 400 $2.15 | 69,402 Ready to Ship! | 4 Weeks | 2428 | Box | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $1.19 30 $1.17 100 $1.15 300 $1.14 1,000 $1.11 | 43,088 Ready to Ship! | 13 Weeks | 2425 | Bulk | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $0.965 30 $0.945 125 $0.915 300 $0.895 1,250 $0.85 | 39,132 Ready to Ship! | 13 Weeks | 2341 | Box | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $0.225 125 $0.22 400 $0.215 1,250 $0.21 4,000 $0.20 | 28,529 Ready to Ship! | 16 Weeks | 2301 | Box | Shrouded Header | Vertical Header/Plug | 10 | 2.5 mm | Through Hole | Through Hole | |||||||||||
Qty Unit Price 1 $0.21 125 $0.205 1,250 $0.198 4,000 $0.189 | 24,880 Ready to Ship! | 17 Weeks | 2329 | Bag | Housing | Free Hanging In-line | 4 | 3 mm | Crimp | ||||||||||||
Qty Unit Price 1 $1.40 30 $1.38 100 $1.36 250 $1.34 750 $1.31 | 15,823 Ready to Ship! | 13 Weeks | 2427 | Box | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $0.84 30 $0.82 125 $0.79 300 $0.775 1,250 $0.735 | 12,300 Ready to Ship! | 14 Weeks | 2510 | Bag | Wire to Wire | 2 | 1.27 mm | Poke-in | |||||||||||||
Qty Unit Price 100 $0.152 400 $0.148 1,500 $0.145 4,000 $0.142 10,000 $0.138 | 10,000 Ready to Ship! | 12 Weeks | 2447 | Bag | |||||||||||||||||
Qty Unit Price 1 $2.53 20 $2.47 50 $2.44 150 $2.41 400 $2.34 | 9,947 Ready to Ship! | 13 Weeks | 2214 | Bag | Wire Mount | ||||||||||||||||
Hirose Electric DF61 Series 2 Position 2.2 mm Pitch Swing Lock Beige Color Straight Header | Qty Unit Price 3,000 $0.335 | 9,000 Ready to Ship! | 14 Weeks | 2437 | Reel | Header | Straight | 2 | 1 | 2.2 mm | Solder | 350V | 4A | Brass | Tin | Male Receptacle | Beige | 1GΩ | -55°C to +105°C | Surface Mount | |
TE Connectivity MTA-100 12 Position Single Row Closed End .1 inch Wire to Board IDC Socket | Qty Unit Price 500 $0.415 1,000 $0.41 1,500 $0.405 2,500 $0.395 | 7,500 Ready to Ship! | 41 Weeks | 2417 | Bag | Wire to Board | Free Hanging In-line | 12 | 2.54 mm | IDC | |||||||||||
Qty Unit Price 27 $1.31 108 $1.29 270 $1.28 675 $1.26 1,080 $1.24 | 7,236 Ready to Ship! | 13 Weeks | 2319 | Tube | |||||||||||||||||
Qty Unit Price 650 $0.425 1,300 $0.42 1,950 $0.415 2,600 $0.41 3,250 $0.405 | 7,150 Ready to Ship! | 4 Weeks | 2437 | Reel | Receptacle | Right Angle Socket/Receptacle | 52 | 2 | 0.8 mm | Solder | Copper Alloy | Gold | Latch Lock | Female | Black | -55°C to +85°C | PCB Mount | ||||
Qty Unit Price 1 $7.57 5 $7.47 25 $7.37 50 $7.33 150 $7.21 | 6,746 Ready to Ship! | 13 Weeks | 2405 | Tray | |||||||||||||||||
Qty Unit Price 1 $0.475 50 $0.465 200 $0.45 500 $0.445 2,000 $0.42 | 5,348 Ready to Ship! | 18 Weeks | 2422 | Box | |||||||||||||||||
Qty Unit Price 1 $1.27 30 $1.26 100 $1.24 300 $1.22 1,000 $1.19 | 5,310 Ready to Ship! | 5 Weeks | 2423 | Box | |||||||||||||||||
Qty Unit Price 648 $1.54 | 5,184 Ready to Ship! | 18 Weeks | 2402 | Tray | Black | ||||||||||||||||
Hirose Electric DF53 Series 14 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.225 400 $0.22 1,500 $0.215 2,500 $0.21 5,000 $0.205 | 5,000 Ready to Ship! | 12 Weeks | 2444 | Bag | Plug | Straight | 14 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 18 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.265 400 $0.26 1,500 $0.255 2,500 $0.25 5,000 $0.245 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 18 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 2 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.0943 400 $0.091 2,000 $0.0873 4,000 $0.0857 12,500 $0.0818 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 2 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 4 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.151 400 $0.147 1,500 $0.143 4,000 $0.141 10,000 $0.137 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 4 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 8 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.171 400 $0.167 1,500 $0.163 3,000 $0.16 7,500 $0.156 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 8 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +155°C | Wire Mount |
Qty Unit Price 5,000 $0.26 | 5,000 Ready to Ship! | 16 Weeks | 2232 | Reel | |||||||||||||||||
Hirose Electric DF40GT Series 10 Position 0.4 mm Pitch Dual Row SMT Straight Pin Plug Connector | Qty Unit Price 5,000 $0.465 | 5,000 Ready to Ship! | 16 Weeks | 2341 | Reel | Board to Board | Straight | 10 | 2 | 0.4 mm | Surface Mount | 30V | 300mA | Copper Alloy | Gold | Black | 50MΩ | -55°C to +125°C | Surface Mount | ||
Hirose Electric DF53 Series 6 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.172 400 $0.167 1,500 $0.163 3,000 $0.161 7,500 $0.156 | 4,900 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 6 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Added to Your Shopping Cart