Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
CX3225SA27000D0PZZ06 KYOCERA AVX CX3225SA Series 27 MHz ±50 ppm 8 pF -40 to +150 °C Surface Mount Crystal Unit | Qty Unit Price 3,000 $0.505 | 27,000 Ready to Ship! | 18 Weeks | 2446 | Reel | 8pF | 27MHz | ±50ppm | -40°C to +150°C | 50Ω | 10µW | -40°C to +150°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||||
Qty Unit Price 3,000 $0.40 | 15,000 Ready to Ship! | 26 Weeks | 2349 | Reel | SMD-2 | 8pF | 10MHz | ±50ppm | -40°C to +150°C | 500Ω | 500MΩ | 200µW | ±5ppm | 1 | 2 | Surface Mount | |||
CX3225CA40000D0PSVC1 KYOCERA AVX CX3225CA Series 40 MHz ±50 ppm 8 pF -40 to +125 °C SMT Miniature Ceramic Crystal | Qty Unit Price 3,000 $0.275 | 6,000 Ready to Ship! | 26 Weeks | 2439 | Reel | 8pF | 40MHz | ±50ppm | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.345 | 3,000 Ready to Ship! | 18 Weeks | 2435 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.30 | 3,000 Ready to Ship! | 18 Weeks | 2235 | Reel | SMD-4 | 8pF | 16MHz | ±10ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±1ppm | 1 | 4 | Surface Mount | |||
Qty Unit Price 1,000 $0.25 2,000 $0.245 3,000 $0.24 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.25 2,000 $0.245 3,000 $0.24 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.25 2,000 $0.245 3,000 $0.24 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.27 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.27 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.27 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.27 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.27 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.28 2,000 $0.27 | 1,000 Ready to Ship! | N/A | 2431 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.355 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.355 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.335 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.335 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.345 | 0 | 18 Weeks | Reel | ||||||||||||||||
CX2016DB30000B0FPJC1 KYOCERA AVX CX2016DB Series 20 MHz ±15ppm -30°C ~ 85°C 2.00mm x 1.60mm Surface Mount Crystal | Qty Unit Price 3,000 $0.235 | 0 | 18 Weeks | Reel | |||||||||||||||
CX2016DB32000D0FLJCC KYOCERA AVX Crystal 32Mhz 2016(2x1.6x0.4mm) ±10PPM (Tol) ±15PPM (Stability) -30 to 85C 8pf | Qty Unit Price 3,000 $0.285 | 0 | 18 Weeks | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.265 2,000 $0.26 3,000 $0.255 5,000 $0.25 | 0 | 28 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.26 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.515 | 0 | 18 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.355 | 0 | 18 Weeks | Reel |
Added to Your Shopping Cart