text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225GA10000D0PTVTT

10.0000MHZ 8PF SMD Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
KYOCERA AVX CX3225GA10000D0PTVTT - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 10MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +150°C
ESR (Equivalent Series Resistance): 500Ω
Insulation Resistance: 500MΩ
Drive Level: 200µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.95 mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section