text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225SB16000D0FPLCC

CX3225 Series 16MHz 8pF 4-Pin SMD Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
KYOCERA AVX CX3225SB16000D0FPLCC - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±1ppm
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.60 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section