text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225SA27000D0PZZ06

CX3225SA Series 27 MHz ±50 ppm 8 pF -40 to +150 °C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
KYOCERA AVX CX3225SA27000D0PZZ06 - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 27MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +150°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 10µW
Storage Temperature Range: -40°C to +150°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
12,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000+
$0.49
Product Variant Information section