| Part Details |
BK1/HTC-210M Eaton Fuse Clip 1 Circuit Cartridge Through Hole Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | N/A | 2401 | Bulk | | Clip | 5mm | | Tin | 250V | 6.3A | PC Pin | 1 | -30°C to +85°C | 12.7mm | L 23.6mm x W 8.1mm | Through Hole |
|---|
BK1-HTC-15M Eaton HTC Series 250 V 6.3 A Black Through Hole PCB Vertical Mount FuseBlock This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,504 Ready to Ship! | 11 Weeks | 2311 | Box | | Block | | Spring Bronze | Tin | 250V | 6.3A | PC Pin | 1 | 110°C | 13.5mm | L 22.6mm x W 5.5mm | Snap Fit |
|---|
BK-1A5018-10-R Eaton Fuse Clip for Printed Circuit Board for 5mm Diameter Fuse with Straight Leads This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 13 Weeks | 2541 | Bag | | Clip | 5mm | Spring Bronze | Tin | 500V | 0A to 7A | Solder Lug | | | 11.2mm | L 5.84mm x W 4.57mm | Fuse Block / Clip / Holder |
|---|
BK-1A1907-03-R Eaton Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Straight Leads This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,888 Ready to Ship! | 30 Weeks | 2519 | Bag | | Clip | 6.35mm | Beryllium Copper | Tin | 500V | 15A | Solder Lug | | | 10.4mm | L 8.13mm x W 7.1mm | Fuse Block / Clip / Holder |
|---|
BK-HBV-I-R Eaton HBV Series 5 x 20 mm 250 VAC Vertical Stability Pins Fuseholder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,560 Ready to Ship! | 18 Weeks | 2450 | Bag | | Holder | 6.35mm | | | 250V | 10A | PC Pin | 1 | -40°C to +85°C | 47mm | L 14.9mm x W 14.9mm | |
|---|
BK/1A3399-10-R Eaton Fuse Clip for Printed Circuit Board for 5mm Diameter Fuse with Straight Leads This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,880 Ready to Ship! | N/A | 2450 | Bag | | Clip | | | | | | PC Pin | 1 | -55°C to +145°C | | | Fuse Block / Clip / Holder |
|---|
BK/S506-5-R Eaton Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,300 Ready to Ship! | N/A | 2437 | Bulk | | Holder | 5.2mm | | Nickel | 250V | 5A | | | | | | Fuse Block / Clip / Holder |
|---|
BK-1A1907-06-R Eaton Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Straight Leads This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,597 Ready to Ship! | 30 Weeks | 2519 | Bag | | Holder | | | Tin | | 15A | PC Pin | 1 | -55°C to +145°C | | | Fuse Block / Clip / Holder |
|---|
BK/HTB-44I-R Eaton Panel-Mount Fuseholder for 1/4" x 1-1/4" & 5 mm x 20 mm Fuses This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,587 Ready to Ship! | N/A | 2434 | Bag | | | | | | | 15A | | | | | | Panel Mount |
|---|
BK/PCT-A Eaton PCT Series 15 A 125 V Through Hole Blade Fuse Holder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,213 Ready to Ship! | N/A | 2350 | Bag | | Holder | | Copper | Tin | 125V | 15A | PC Pin | 1 | | | | PCB Mount |
|---|
BK/S506-2-R Eaton S506 Series Time Delay 250 VAC 2 A Ø 5 x 20 mm Glass Cartridge Fuse This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,700 Ready to Ship! | N/A | 2542 | Bulk | | | | | | | | | | | | | Fuse Block / Clip / Holder |
|---|
BK-1A1119-05 Eaton Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Angled In Leads This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,467 Ready to Ship! | 13 Weeks | 2523 | Bag | | Clip | | | | | | | | | | | Clip |
|---|
BK-HBH-M-R Eaton Printed Circuit Board Fuseholder, Horizontal Mount This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,250 Ready to Ship! | 18 Weeks | 2508 | Bag | | Block | 5mm | | | 250V | 10A | PC Pin | 1 | -40°C to +85°C | 15.62mm | L 45mm x W 12.44mm | Front Mount |
|---|
BK/HRJ Eaton HR Series 32 V 20 A 19 inch #14 Wire Bayonet Knob SFE-20 In-Line Fuseholder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,099 Ready to Ship! | N/A | 2440 | Box | CARTRIDGE | Holder | 6.35mm | | | 32V | 20A | Wire Leads | 1 | | | | Wall Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,000 Ready to Ship! | 20 Weeks | 2548 | Bulk | | Holder | | Copper Alloy | Tin | 250V | 30A | Quick Connect | 1 | -40°C to +150°C | | | Panel Mount |
|---|
HHF-JFCU Eaton FUSE HLDR BLADE 32V 16A IN LINE This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,000 Ready to Ship! | 12 Weeks | 2524 | Bulk | | Holder | | | | 32V | 16A | Wire Leads | 1 | | | | Fuse Block / Clip / Holder |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 986 Ready to Ship! | 12 Weeks | 2539 | Box | | | | | | | 20A | | | | | | Panel Mount |
|---|
BK/HKP-HH-R Eaton HKP Series 1 Circuit 250 V 15 A Ø 6.35mm x 32mm Panel Mount Fuse Holder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 870 Ready to Ship! | N/A | 2542 | Bag | | | | | | | 20A | | | | | | Panel Mount |
|---|
BK1-HTC-45M Eaton HTC Series 250 V 6.3 A Black Through Hole PCB Vertical Mount Fuseholder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 865 Ready to Ship! | 14 Weeks | 2511 | Box | | Holder | 13mm | Brass | Tin | 250V | 6.3A | Solder Lug | 1 | -30°C to +85°C | 33.1mm | | Through Hole |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 794 Ready to Ship! | 18 Weeks | 2137 | Box | | Holder | | | | 250V | 16A | PC Pin | 1 | -40°C to +85°C | 47mm | L 14.9mm x W 13mm | PCB Mount |
|---|
BK/HHB-R Eaton Electronic Type, Universal In-line Fuseholder for 1/4" x 1-1/4" Fuses This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 793 Ready to Ship! | N/A | 2520 | Bag | | Clip | | Nylon | Tin | 32V | 30A | | 1 | | | | |
|---|
BK-HKP-R Eaton Electronic Type, Panel-Mount 1/4" x 1-1/4" Fuseholder This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 600 Ready to Ship! | 20 Weeks | 2523 | Bag | | Holder | | Brass | Tin | 250V | 30A | Solder Lug | 1 | | | | Panel Mount |
|---|
BK/HFA-R Eaton 1/4" x 1-1/4" Fuseholder, HFA In-Line Waterproof Series This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 455 Ready to Ship! | N/A | 2505 | Bulk | | Clip | | | | | 20A | | | | | | |
|---|
BK-HTB-32I-R Eaton Panel-Mount Fuseholder for 1/4" x 1-1/4" 5 mm x 20 mm Fuses This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 400 Ready to Ship! | 12 Weeks | 2516 | Bag | | | | | | | 15A | | | | | | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 400 Ready to Ship! | N/A | 2521 | Bulk | | Block | | Spring Bronze | Tin | 600V | 30A | Screw | 1 | | 14.3mm | L 55.6mm x W 12.7mm | Chassis Mount |
|---|