BK-1A1907-03-R in Bag by Eaton | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A1907-03-R

Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Straight Leads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Eaton BK-1A1907-03-R - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: Solder Lug
Height - Max: 10.4mm
Dimension: L  8.13mm x W  7.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
2,530
USA:
2,530
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.172
200
$0.168
750
$0.164
2,500
$0.161
10,000+
$0.154
Product Variant Information section