Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Input Capacitance | Mounting Feature |
ISC022N10NM6ATMA1 Infineon Single N-Channel 100 V 2.24 mOhm 91 nC OptiMOS Power Mosfet - PG-TDSON-8 FL | Qty Unit Price 5,000 $1.51 | 5,000 Ready to Ship! | 12 Weeks | 2316 | Reel | PG-TSON-8 | N-Ch | 1 | 100V | 2.24mΩ | 3W | 73nC | 20V | 25A | 13ns | 30ns | 6ns | 7ns | -55°C to +175°C | 2.8V | OptiMOS | 5400pF | Surface Mount |
ISC022N10NM6ATMA1 Infineon Single N-Channel 100 V 2.24 mOhm 91 nC OptiMOS Power Mosfet - PG-TDSON-8 FL | Qty Unit Price 1 $3.63 20 $3.29 100 $3.11 500 $2.93 2,500 $2.74 | 9 Ready to Ship! | 12 Weeks | 2321 | Cut Tape Available in Mini-Reel | PG-TSON-8 | N-Ch | 1 | 100V | 2.24mΩ | 3W | 73nC | 20V | 25A | 13ns | 30ns | 6ns | 7ns | -55°C to +175°C | 2.8V | OptiMOS | 5400pF | Surface Mount |
ISC022N10NM6ATMA1 Infineon Single N-Channel 100 V 2.24 mOhm 91 nC OptiMOS Power Mosfet - PG-TDSON-8 FL | Qty Unit Price 1 $1.66 20 $1.60 100 $1.57 500 $1.55 2,500 $1.51 | 2 Ready to Ship! | 12 Weeks | 2409 | Cut Tape | PG-TSON-8 | N-Ch | 1 | 100V | 2.24mΩ | 3W | 73nC | 20V | 25A | 13ns | 30ns | 6ns | 7ns | -55°C to +175°C | 2.8V | OptiMOS | 5400pF | Surface Mount |
ISC022N10NM6ATMA1 Infineon Single N-Channel 100 V 2.24 mOhm 91 nC OptiMOS Power Mosfet - PG-TDSON-8 FL | Qty Unit Price 5,000 $1.51 | 0 | 12 Weeks | Reel | PG-TSON-8 | N-Ch | 1 | 100V | 2.24mΩ | 3W | 73nC | 20V | 25A | 13ns | 30ns | 6ns | 7ns | -55°C to +175°C | 2.8V | OptiMOS | 5400pF | Surface Mount |
Added to Your Shopping Cart