Panasonic — Aluminum Electrolytic Capacitors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Panasonic

Panasonic Aluminum Electrolytic Capacitors

Now halogen-free for an environmentally-friendly alternative

Panasonic’s Halogen Free Surface Mount Aluminum Electrolytic Capacitors are now available. With six new product families, you are sure to find the right one for your design. Panasonic's multiple Halogen Free Capacitor Series can be implemented with confidence into harsh automotive and industrial applications. These capacitors ensure optimal quality and reliability with AEC-Q200 compliance.

Features

  • Halogen free
  • Low impedance
  • Miniaturized
  • Endurance: 105°C 2000 hours to 5000 hours
  • Surface mount

Benefits

  • Environmentally friendly
  • Long Life, high performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

 

EEE-FK Series (Halogen Free) Datasheet
EEE-FK Series (Halogen Free, High Temp. Reflow) Datasheet
EEE-FP Series (Halogen Free, High Temp. Reflow)
EEE-FKS Series (Halogen Free, Standard/High Temp. Reflow) Datasheet
EEE-FN Series (Halogen Free, Standard/High Temp. Reflow) Datasheet
EEE-FT Series (Halogen Free, High Temp. Reflow) Datasheet

 


 

Anti-Vibration Capacitors

Made to withstand 30G

Panasonic also features ten proven, Surface Mount Aluminum Electrolytic Capacitor Series which includes Anti-Vibration capacitors that withstand 30G! Large board components designed in to harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectability. Panasonic’s new SMD Vibration-Proof Capacitors can be designed in with confidence because they withstand 30G and just like the halogen free lineup, they are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

Panasonic Anti-Vibration variant part numbers are available in the following Aluminum Electrolytic Capacitor Series:

  • FK Series (Small, Medium and High Temp Reflow)
  • FKS Series (High Temp Reflow)
  • FP Series (High Temp Reflow)
  • FT Series (High Temp Reflow)
  • TC Series (High Temp Reflow)
  • TCU Series (High Temp Reflow)
  • TP Series (High Temp Reflow)
  • TQ Series (High Temp Reflow

Panasonic’s Surface Mount Type Aluminum Electrolytic Capacitors feature high reliability, long life, low impedance and high ripple current. With over 30 Series to choose from, there's a Panasonic SMT Lytic Capacitor for any application.

Industries

  • Automotive
  • Industrial
  • Power Supply
  • Smart Meter
  • Robotics

Applications

  • DC/DC Converters
  • AC/DC Converters