
Manufacturer Part #
EEE-FN2A100L
EEE FN Series 100 V 10 uF 105c 8x10.2mm Low Imp.Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic EEE-FN2A100L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEE-FN2A100L - Technical Attributes
Attributes Table
Series: | Halogen Free |
Type: | Can - SMT |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 130mA |
ESR (Equivalent Series Resistance): | 1.3Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 8.3mm x W 8.3mm x H 10.5mm x D 8mm |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.215
1,500
$0.21
5,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel