text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1H470AL

EEE FT SEries 50 V 47 uF 105c 6.5x5.8mm Low Imp.Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1H470AL - Technical Attributes
Attributes Table
Series: Halogen Free
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 126.75mA
ESR (Equivalent Series Resistance): 680mΩ
Operating Temp-Max: 105°C
Dimension: L  6.6mm x W  6.6mm x H  6.1mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
1,000
$0.159
2,000
$0.157
3,000
$0.156
5,000
$0.154
10,000+
$0.151
Product Variant Information section