text.skipToContent text.skipToNavigation

 

 

Vishay

 

Vishay: Reliable and Low maintenance electronic components for renewable energy systems

Vishay offers a comprehensive and innovative portfolio for renewable energy systems. The reliability and efficiency of components are paramount to the modernization of energy sources.

The electronic components are designed to seamlessly integrate within renewable energy setups, optimizing energy capture, conversion, storage, and distribution. Whether it's solar, wind, hydro, or other renewable sources, Vishay's components are engineered to withstand the rigors of such demanding environments leading to cost savings related to low maintenance.

 

MKP1848H THB DC-Link Film Capacitor

Features

  • High robustness under high humidity
  • THB 85 °C, 85 % RH, 1000 h at rated UNDC
  • AEC-Q200 qualified, revision D at Tmax. = 85 °C (Tmax. = 105 °C available on request)

Applications

  • Ideal for out-of-doors applications or in other harsh environments
  • Renewable energies inverters
  • UPS

 

 

IHDM Series Inductors

Features

  • Powdered iron core technology that is superior to ferrite for Isat
  • Performance to 180 °C continuous
  • Edge-wound, flat wire coil provides low DCR to minimize losses and reduce temperature rise
  • Easily customizable for mounting orientation, termination type, SMD, nominal L, voltage rating

Applications

  • High current and high temperature applications
  • DC/DC converters
  • Inverters
  • High current filters for motor and switching noise suppression

 

PowerPAK® SO-8, N-Channel MOSFETs

Features

  • TrenchFET® Gen V power MOSFET
  • Very low RDS x Qg figure-of-merit (FOM)
  • Tuned for the lowest RDS x Qoss FOM

Applications

  • Synchronous rectification
  • Primary side switch
  • DC/DC converters
  • Power supplies
  • Motor drive control

 

WSLF Power Metal Strip® Resistors

Features

  • Power Metal Strip® all-welded construction is ideal for all types of current sensing, voltage division, and pulse applications
  • Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy resistive element with low TCR (< 20 ppm/°C)
  • Proprietary processing technique produces extremely low resistance values, down to 0.0003 Ω

Applications

  • Power supplies
  • Power tools
  • Bar code scanners
  • HVAC
  • Other current detection