MKP1848H61012JP2 in Bag by Vishay | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848H61012JP2

MKP1848H Series 1200 V 10 uF ±5% 37.5mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848H61012JP2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 1.2V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Height - Max: 45.7mm
Dimension: L  42mm x W  30mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
378
Factory Lead Time:
10 Weeks
Minimum Order:
63
Multiple Of:
63
Total
$567.63
USD
Quantity
Unit Price
63+
$9.01
Product Variant Information section