text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848H56012JP2

MKP1848H Series 1200V 6 uF ±5% LS=37.5mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848H56012JP2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 6µF
Rated Voltage: 1.2kV
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Height - Max: 39.2mm
Dimension: L  42mm x W  21.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$454.09
USD
Quantity
Unit Price
91
$4.99
182
$4.95
273
$4.92
364
$4.90
455+
$4.84
Product Variant Information section