text.skipToContent text.skipToNavigation
Renesas

Renesas — Position Sensors, Gas Sensors & Humidity Sensors

High accuracy, fast response times and reliability for a wealth of industrial and consumer markets.

Renesas is an expert in sensor technologies. Their expanding knowledge is allowing their product lineup to create unique and differentiated sensor solutions that suit many different application requirements. We’d like to introduce you to the sensors our trusted and reliable partner has to offer. Renesas’ decades of industry knowledge are brought into each sensor innovation, providing high-accuracy solutions meeting all the reliability requirements.

Inductive Position Sensors

FEATURED PRODUCT: IPS2200

The IPS2200 is an industrial-qualified, inductive position sensor by Renesas capable of providing the absolute rotor position as sine and cosine. This position sensor uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, consisting of one transmitter and two receivers. The output interface can be configured as single-ended, for higher system cost effectiveness or differential to better reject common mode disturbers. The Renesas IPS2200 can be used for high-speed motor commutation up to 250krpm electrical, in industrial, medical, robotic and consumer applications.

IPS2200 Features

  • Interface: sin/cos single-ended or differential
  • Qualified for Industrial market
  • Temperature range: -40°C to 125°C ambient
  • Voltage Supply: 3.3V ±10% or 5.0V ±10%
  • Rotational Speed: up to 250.000 rpm (electrical)
  • Propagation delay: programmable; < 10µs
  • Sin/Cos gain mismatch and offset compensation
  • Overvoltage, reverse polarity, short-circuit protected
  • Digital programming interface: I²C or SPI
  • AB incremental pulse outputs
  • 16-TSSOP package

 


 

Gas Sensors

FEATURED PRODUCT: ZMOD4510
Outdoor Air Quality Sensor Platform

The Renesas ZMOD4510 is the industry’s first digital outdoor air quality (OAQ) sensor module and is calibrated to detect ozone (O3) and nitrogen oxide (NOx) gases that contribute to unhealthy air quality. These gas sensors provide reliable detection that correlates with the US Environmental Protection Agency’s (EPA) Air Quality Index (AQI) for measuring these gases. They also provide vital information that helps individuals manage their health and daily activities, as well as enable systems to efficiently manage smart air handling systems in buildings, factories, and the home.

ZMOD4510 Features

  • Measurement of total outdoor air quality (OAQ)
  • I2C interface: up to 400kHz
  • Configurable alarm/interrupt output with static and adaptive levels
  • Adjustable ADC resolution for optimal speed versus resolution: 16-bit maximum
  • External reset pin (active-LOW)
  • Siloxane resistant

 

FEATURED PRODUCT: ZMOD4410
Indoor Air Quality Sensor Platform

The ZMOD4410 Gas Sensor Module is designed for detecting total volatile organic compounds (TVOC) and monitoring indoor air quality (IAQ). It is a 12-pin LGA assembly (3.0 x 3.0 x 0.7 mm) that consists of a gas sense element and a CMOS signal conditioning IC. The module’s sense element consists of a heater element on a Si-based MEMS structure and a metal oxide (MOx) chemiresistor. The signal conditioner controls the sensor temperature and measures the MOx conductivity, which is a function of the gas concentration.

ZMOD4410 Features

  • Measurement of total organic compounds (TVOC) concentrations and indoor air quality (IAQ)
  • Module algorithm estimates carbon dioxide level (eCO2)
  • Algorithm to set a control signal to trigger an external action based on IAQ and odor change
  • Multiplexed input channel for heater, resistance, and temperature measurements
  • I2C interface: up to 400kHz
  • Configurable alarm/interrupt output with static and adaptive levels
  • Adjustable ADC resolution for optimal speed versus resolution: 16-bit maximum
  • External reset pin (active-LOW)
  • Siloxane resistant

 


 

Humidity Sensors

FEATURED PRODUCT: HS300x
Relative Humidity and Temperature Sensor

The HS3001 is a highly-accurate, fully-calibrated relative humidity and temperature sensor. The high accuracy, fast measurement response time, and long-term stability, along with the small package size, makes the HS3001 ideal for a wide number of applications from portable to harsh environments.

An integrated calibration and temperature compensation logic provides fully corrected RH and T values via a standard I²C output. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels–user calibration is not required.

HS300 Features

  • RH accuracy: ±1.5% RH typical
  • Fast RH response time (typical 6 seconds)
  • Temperature sensor accuracy: ±0.2°C typical (-10 to +80°C)
  • 14-bit resolution: 0.01% RH (typical)
  • Low power consumption: 1.0µA average (one RH+T measurement per second, 8-bit resolution, 1.8V supply)
  • Extended supply voltage: 2.3V to 5.5V