IPS2200BI1W in Reel by Renesas | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS2200BI1W

IPS2200 Series 3.3 V High-Speed Inductive Position Sensor for Motor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IPS2200BI1W - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Interface: I2C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,170.00
USD
Quantity
Unit Price
500+
$4.34
Product Variant Information section