
Manufacturer Part #
ZMOD4410AI1V
ZMOD4410: 3.6V 2.8 mA I2C TVOC Indoor Air Quality (IAQ) integrated Sensor-LGA-12
Product Specification Section
Renesas ZMOD4410AI1V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Renesas ZMOD4410AI1V - Technical Attributes
Attributes Table
Type: | Air Quality |
Accuracy: | ±15% |
Output Type: | I2C |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 2.8mA |
Operating Temp Range: | -40°C to +65°C |
Storage Temperature Range: | -50°C to +125°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.14
25
$2.09
100
$2.06
250
$2.04
1,000+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
LGA-12
Mounting Method:
Surface Mount