text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMOD4510AI1V

ZMOD4510 Series 3.6 V 11 mA Gas Sensor Module for Outdoor Air Quality - LGA-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZMOD4510AI1V - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: ±2%
Output Type: I2C/I2C
Response Time: 60s
Supply Voltage: 1.7V to 3.6V
Supply Current: 11mA
Operating Temp Range: -40°C to +65°C
Storage Temperature Range: -50°C to +125°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

Integrated Device Technology, a Renesas company, has launched the first software-upgradeable, digital outdoor air-quality sensor for high-volume applications.

APPLICATIONS
• Personal air-quality monitors
• Weather stations
• Smart city equipment
• Industrial monitoring systems
• Smart HVAC systems

FEATURES
• Small 3mm x 3mm x 0.7mm package
• I2C interface to host microcontroller
• Software-upgradeable
• Adjustable resolution for optimizing speed and resolution
 – 16-bit maximum resolution

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,474.90
USD
Quantity
Web Price
490
$3.01
980
$2.96
1,470+
$2.91
Product Variant Information section