onsemi: EliteSiC Discretes and Modules for EV and DC Fast Charging, High Power Industrial, Energy Storage and More
Combining end-to-end SiC manufacturing capabilities with fast and rugged design, onsemi EliteSiC products offer superior, robust performance
onsemi is a reliable Silicon Carbide partner that accomplishes our customer’s product development and growth objectives. onsemi has a leading-edge technology roadmap, and a proven reputation for product performance in Silicon and Silicon Carbide solutions. With reliable, end-to-end supply chain, deep application expertise, and broad EliteSiC portfolio, our customers can reach their design goals more confidently, with less risk, and greater control.
onsemi’s broad portfolio includes Silicon Carbide MOSFETs, Diodes and Module solutions to meet a variety of needs, from 650V to 1700V.
EliteSiC MOSFET families include the M1, M2 and M3 products, which have been optimized for various applications. From the M1 family balancing between switching losses and conduction losses to the M2 and M3 families with lowest RDS(ON) for low-speed applications, and 15V-18V gate drive for fast switching applications, onsemi SiC FET portfolio is impressive. Packaging spans from TO-247 3L and 4L, plus D2-PAK-7L, TOLL and BPAK (top cool SMD pkg).
With increased thermal performance and greater power density, onsemi SiC Modules are offered in 900V and 1200V solutions, integrating SiC FETs and Diodes in various configurations. Modules are offered in differentiated transfer molded and gel filled packages.
Why onsemi EliteSiC?
- onsemi EliteSiC solutions offer higher efficiency due to lower power losses.
- onsemi has a complete SiC Portfolio: SiC MOSFETs, SiC Diodes and SiC Modules, from 650V to 1700V, servicing both industrial and automotive (AECQ) customers.
- onsemi’s significant investment in Silicon Carbide manufacturing and packaging enables onsemi reliability of supply.
- onsemi has reference designs and an EliteSiC Power Simulator tool enabling faster time to market with the right solutions.
onsemi Silicon Carbide solutions benefit these applications and more…
- UPS/Energy Storage: Lower cooling costs
- EV Charging: Faster charging with same cooling
- Solar Inverters: More power in same size
- Servo Drive: Higher speed and more precision
- Traction Inverters: Increased vehicle range
- On-board Charger: More compact solution
Future Electronics is ready to support your design and prototype needs with the onsemi EliteSiC portfolio!