text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSD0665B

Diode Silicon Carbide Schottky 650 V 9.1A (DC) Surface Mount D-PAK (TO-252)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2340
Product Specification Section
onsemi FFSD0665B - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 259pF
Recovery Time: 0ns
Average Rectified Current-Max: 9.1A
Forward Voltage: 1.7V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77