text.skipToContent text.skipToNavigation
Microchip

 

Microchip MCP6V52 Op Amp

Zero-drift featuring EMI filtering

The Microchip MCP6V52 operational amplifiers employ dynamic offset correction for very low offset and offset drift. These op amps have a gain bandwidth product of 2 MHz (typical). They are unity gain stable, have virtually no 1/f noise and excellent Power Supply Rejection Ratio (PSRR) and CommonMode Rejection Ratio (CMRR).

The MCP6V52 operates with a single or dual supply voltage that can range from 4.5V to 45V (±2.25V to ±22.5V), while drawing 470 µA/amp (typical) of quiescent current. The op amps are offered as single, dual and quad channel amplifiers, and are designed using an advanced CMOS process.

Product Features

  • Zero-Drift architecture
  • Maximum offset of only 15 uV
  • Maximum offset drift of 36 nV/C
  • Wide operating range: 4.5V to 45V
  • No 1/f noise
  • GBWP of 2 MHz
  • Enhanced EMI Rejection
  • Small 8-pin MSOP and 8-pin SOIC packaging

Typical Applications

  • Industrial Instrumentation, PLC
  • Process Control
  • Power Control Loops
  • Sensor Conditioning
  • Electronic Weight Scales
  • Medical Instrumentation
  • Automotive
  • High/Low-Side Current Sensing