
Manufacturer Part #
MCP6V52-E/MS
MCP6V52 Series 45 V 2 MHz Zero Drift Dual Operational Amplifier - MSOP-8
Microchip MCP6V52-E/MS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP6V51/2/4 - 45V, 2 MHz Zero-Drift Op Amp with EMI Filtering of devices. Notification Status: FinalDescription of Change: 1. Added Product Identification System (Automotive) section. 2. Updated Section 6.0 ?Packaging Information?. 3. Updated Section 3.0 ?Pin Descriptions?.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 May 2023
Microchip has released a new Datasheet for the MCP6V51/2/4 - 45V, 2 MHz Zero-Drift Op Amp with EMI Filtering of devices. Notification Status: FinalDescription of Change: ? Updated Features section. ? Updated Electrical Specifications section. ? Updated Packaging Information section. ? Updated Product Identification System section.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 15 May 2023
Part Status:
Microchip MCP6V52-E/MS - Technical Attributes
Amplifier Type: | Zero Drift |
No of Channels: | 2 |
Slew Rate-Nom: | 1.2V/µs |
Input Offset Voltage-Max: | 15µV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 250pA |
Supply Voltage: | 4.5V to 45V |
Common Mode Rejection Ratio: | 140dB |
Supply Current: | 470mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 138dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 160dB |
Phase Margin: | 66° |
Low Noise: | 10.2nV/√Hz |
Output Current: | 46mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount