MCP6V51-E/MS in Tube by Microchip | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V51-E/MS

MCP6V51 Series 45 V 2 MHz SMT Zero-Drift Op Amp with EMI Filtering - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V51-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 15µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 250pA
Supply Voltage: 4.5V to 45V
Common Mode Rejection Ratio: 150dB
Supply Current: 470µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 160dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 164dB
Phase Margin: 66°
Low Noise: 10.2nV/√Hz
Output Current: 46mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$417.00
USD
Quantity
Unit Price
100
$1.41
300
$1.39
500
$1.38
1,500
$1.37
2,500+
$1.35
Product Variant Information section