Lumileds – LUXEON 3030 HE Plus Deep Dimming | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Lumileds

Lumileds LUXEON 3030 HE Plus Deep Dimming

Uniform light output handling the toughest dimming operating conditions

Lumileds LUXEON 3030 HE Plus Deep Dimming achieves best-in-class uniform dimming effects, handling many different operating conditions. These innovative emitters enable not only top notch lm/W performance and long lifetime, but also pure 3 SDCM color bin and 0.1 Vf width by default for end applications. The LUXEON 3030 HE Plus’ high efficacy 3V package is tailor-made for excellent dimming applications such as panel lights, linear lighting, troffer systems and more.

Features and Benefits of the LUXEON 3030 HE Plus Deep Dimming Product Line:

  • Dedicated Deep Dimming bin achieves best-of-class dimming effects
  • 3 SDCM color bin by default, eliminate customer concern on color consistency
  • Linear 0.1 Vf width by default, free customer from complex driver compatibility design
  • Superior high efficacy at rated current enables outstanding lm/W at system level
  • Reliable package design from a proven product line affirms long lifetime for end application
  • Industry standard package allows drop-in replacement for existing 3030 packages

The LUXEON 3030 HE Plus Deep Dimming is tailored for uniformity across the entire dimming curve, which is imperative to achieve consistent light output. Every LED will provide the same flux performance in the end application.

The picture below shows the difference between inconsistent LED performance when dimming at the top, and smooth, consistent deep-dimming with the Lumileds LUXEON 3030 LEDs.

 

Lumileds LUXEON 3030 HEPDD

 

The LUXEON 3030 deep dimming LEDs are available across the entire CCT range from 2700K to 6500K and with minimum CRIs of 80 or 90. These new 3030 LEDs deliver the highest efficacy across all LUXEON 3030 mid power product lines.

The Lumileds 3V 3030 package is a proven, high efficacy industry standard platform that allows for drop in replacement of existing 3030 footprint LEDs.