
Manufacturer Part #
L130-2780HA3000DD1
LUXEON HE Plus Deep Dimming 3030 2700 K 33.5 Lumens 80 CRI 65 mA 2.71 V SMT LED
Product Specification Section
Lumileds L130-2780HA3000DD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-2780HA3000DD1 - Technical Attributes
Attributes Table
Application: | Panel Light/Troffer |
Family: | 3030 |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 2700K |
SDCM: | 3 |
Flux: | 33.5lm |
Test Current: | 65mA |
Forward (Drive) Current: | 480mA |
Forward Voltage: | 2.71V |
Viewing Angle: | 110° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount