L130-3080HA3000DD1 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3080HA3000DD1

LUXEON HE Plus Deep Dimming 3030 3000 K 35 Lumens 80 CRI 65 mA 2.71 V SMT LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L130-3080HA3000DD1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 3
Flux: 35lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75,000.00
USD
Quantity
Unit Price
5,000+
$0.075
Product Variant Information section