Lumileds — LUXEON 2835 Line LEDs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Lumileds

 

Lumileds — LUXEON 2835 Line LEDs

Lumileds LUXEON 2835 Line Mid Power LEDs

The Lumileds LUXEON 2835 Line mid-power LEDs feature an industry-standard footprint, making them the perfect upgrade for common mid-power LED offerings. The LUXEON 2835 Line is color targeted for application needs and delivers efficacy and reliability for a variety of applications. These emitters deliver high efficacy and quality of light for distributed light source applications in a compact package.

The LUXEON 2835 Line is a superior overall system solution for projects in need of high lumen output and good efficacy.

Features and Benefits

  • Various configurations of voltage and die count to meet a wide range of application requirements
  • Industry standard footprint for drop-in replacement designs
  • Maximum drive current of up to 480mA allows for reduction of LED count
  • 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
  • 2-, 3-, 4- and 5-step MacAdam ellipse color kits available

Applications

  • Panel / Soft Lights
  • Linear
  • Troffers
  • Downlights
  • Retrofit Lamps