Manufacturer Part #
L128-6580CA3500001
2835 6500K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2044 |
Product Specification Section
Lumileds L128-6580CA3500001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-6580CA3500001 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 6500K |
Flux: | 60lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0232
16,000
$0.0226
60,000
$0.022
100,000
$0.0218
200,000+
$0.0211
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Unit Price: $0.0232 / Stock: 0 Qty: 4,000+$0.0232 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0232 / Stock: 4,000 Qty: 4,000+$0.0232 Stock: 4,000
- Reel Qty: 120,000+ / Unit Price: $0.0232 / Stock: 0 Qty: 4,000+$0.0232 Stock: 0
- Reel Qty: 120,000+ / Unit Price: $0.0232 / Stock: 0 Qty: 4,000+$0.0232 Stock: 0
- Reel Qty: 120,000+ / Unit Price: $0.0165 / Stock: 0 Qty: 4,000+$0.0165 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount