L128-4090CA3500005 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4090CA3500005

2835 4000K 51 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Lumileds L128-4090CA3500005 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
Flux: 51lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,080.00
USD
Quantity
Unit Price
4,000
$0.036
8,000
$0.0354
12,000
$0.0351
16,000
$0.0348
20,000+
$0.034
Product Variant Information section