Selecting (or inventing) the right power supply for your medical device
See the wide range of options available
Delta offers solutions across the entire spectrum, ranging from readily available standard power supplies to semi-custom, user-configurable options, and even innovation of the entire power supply. Delta's standard medical power supply portfolio primarily targets mid to high-end applications. Customers often opt for Delta due to the higher power density, low leakage current, and Class B conducted and radiated EMI interference.
High-end medical equipment
The IMA Series and MEB Series stand out as some of the most high-end single-output medical power supplies available in the market. With an output power capacity of 1000 W and higher, they incorporate up to two variable speed fans that effectively manage power supply temperature without producing unbearable noise.
Small to mid-sized medical devices
The MEU and MEP Series have been purposefully designed and engineered for small to mid-sized, typically portable medical devices, where acoustic noise levels and power density are paramount concerns. These power supplies rank among the most compact options available at their respective output levels.
A focus on flexibility
The MEG-A series distinguishes itself as one of the most compact configurable power supplies available in the market, boasting a power density up to 2.6 times that of its configurable counterparts. This empowers system designers with the flexibility to optimize limited internal space.