text.skipToContent text.skipToNavigation

Manufacturer Part #

MEB-1K2A24T AAA

MEB Series 1.2 kW 24 V Output Enclosed Medical AC-DC Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MEB-1K2A24T AAA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1200W
Output Voltage: 24V
Output Current: 50A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 2%
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$2,802.40
USD
Quantity
Unit Price
1
$367.81
2+
$350.30
Product Variant Information section