Manufacturer Part #
MEU-600C24T AAA
MEU Series 600 W 24 V Open Frame Medical Convection Cooled Power Supply
Product Specification Section
Delta MEU-600C24T AAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta MEU-600C24T AAA - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 600W |
Output Voltage: | 24V |
Output Current: | 25A |
Input Voltage (VAC): | 85VAC to 264VAC |
Load Regulation (%): | 2% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -20°C to +70°C |
Isolation: | Isolated |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
8+
$303.29
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
PCB Mount